
4987614R017 | |
|---|---|
DigiKey Part Number | 4627-4987614R017-ND |
Manufacturer | |
Manufacturer Product Number | 4987614R017 |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,35000 € | 37,35 € |
| 10 | 31,74400 € | 317,44 € |
| 25 | 29,75720 € | 743,93 € |
| 50 | 28,33760 € | 1.416,88 € |
| 100 | 26,98660 € | 2.698,66 € |
| 250 | 25,29936 € | 6.324,84 € |
| Unit Price without VAT: | 37,35000 € |
|---|---|
| Unit Price with VAT: | 44,44650 € |

