
4987563R014 | |
|---|---|
DigiKey Part Number | 4627-4987563R014-ND |
Manufacturer | |
Manufacturer Product Number | 4987563R014 |
Description | COAX CBL N-TYPE TO SMA 39.3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-58 39.37" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.37" (1000.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,87000 € | 41,87 € |
| 10 | 35,58600 € | 355,86 € |
| 25 | 33,35840 € | 833,96 € |
| 50 | 31,76740 € | 1.588,37 € |
| 100 | 30,25270 € | 3.025,27 € |
| 250 | 28,48588 € | 7.121,47 € |
| Unit Price without VAT: | 41,87000 € |
|---|---|
| Unit Price with VAT: | 49,82530 € |


