
4729890C050 | |
|---|---|
DigiKey Part Number | 4627-4729890C050-ND |
Manufacturer | |
Manufacturer Product Number | 4729890C050 |
Description | CONN N PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Silver |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58, 141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,42000 € | 67,42 € |
| 10 | 57,31200 € | 573,12 € |
| 25 | 53,72640 € | 1.343,16 € |
| 50 | 51,16500 € | 2.558,25 € |
| 100 | 48,72590 € | 4.872,59 € |
| Unit Price without VAT: | 67,42000 € |
|---|---|
| Unit Price with VAT: | 80,22980 € |

