
4232100C048 | |
|---|---|
DigiKey Part Number | 4627-4232100C048-ND |
Manufacturer | |
Manufacturer Product Number | 4232100C048 |
Description | CONN N PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Silver |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-8, 8A, 213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,92000 € | 138,92 € |
| 10 | 118,09400 € | 1.180,94 € |
| 25 | 110,70880 € | 2.767,72 € |
| 50 | 105,43180 € | 5.271,59 € |
| Unit Price without VAT: | 138,92000 € |
|---|---|
| Unit Price with VAT: | 165,31480 € |

