
4141357C045 | |
|---|---|
DigiKey Part Number | 4627-4141357C045-ND |
Manufacturer | |
Manufacturer Product Number | 4141357C045 |
Description | CONN SMA JACK 50 OHM FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 10 | 14,99000 € | 149,90 € |
| 25 | 14,05080 € | 351,27 € |
| 50 | 13,38040 € | 669,02 € |
| 100 | 12,74200 € | 1.274,20 € |
| 250 | 11,94500 € | 2.986,25 € |
| 500 | 11,37562 € | 5.687,81 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |

