
4097834R003 | |
|---|---|
DigiKey Part Number | 4627-4097834R003-ND |
Manufacturer | |
Manufacturer Product Number | 4097834R003 |
Description | COAX CBL SMA TO SMA 39.3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 39.37" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.37" (1000.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 € | 39,48 € |
| 10 | 33,55200 € | 335,52 € |
| 25 | 31,45240 € | 786,31 € |
| 50 | 29,95240 € | 1.497,62 € |
| 100 | 28,52420 € | 2.852,42 € |
| 250 | 26,74080 € | 6.685,20 € |
| Unit Price without VAT: | 39,48000 € |
|---|---|
| Unit Price with VAT: | 46,98120 € |


