
3997727C014 | |
|---|---|
DigiKey Part Number | 4627-3997727C014-ND |
Manufacturer | |
Manufacturer Product Number | 3997727C014 |
Description | CONN BNC JACK 75 OHM BH PANEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 € | 88,40 € |
| 10 | 75,14500 € | 751,45 € |
| 25 | 70,44480 € | 1.761,12 € |
| 50 | 67,08640 € | 3.354,32 € |
| 100 | 63,88900 € | 6.388,90 € |
| Unit Price without VAT: | 88,40000 € |
|---|---|
| Unit Price with VAT: | 105,19600 € |

