
2958349C061 | |
|---|---|
DigiKey Part Number | 4627-2958349C061-ND |
Manufacturer | |
Manufacturer Product Number | 2958349C061 |
Description | CONN TNC PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 141 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,27000 € | 62,27 € |
| 10 | 52,93200 € | 529,32 € |
| 25 | 49,61960 € | 1.240,49 € |
| 50 | 47,25340 € | 2.362,67 € |
| 100 | 45,00080 € | 4.500,08 € |
| Unit Price without VAT: | 62,27000 € |
|---|---|
| Unit Price with VAT: | 74,10130 € |

