
2958232C019 | |
|---|---|
DigiKey Part Number | 4627-2958232C019-ND |
Manufacturer | |
Manufacturer Product Number | 2958232C019 |
Description | CONN TNC PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Press-Fit |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Press-Fit | Center Contact Plating Gold |
Shield Termination Press-Fit | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-213, 214, 225, 393 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,55000 € | 107,55 € |
| 10 | 91,42900 € | 914,29 € |
| 25 | 85,71000 € | 2.142,75 € |
| 50 | 81,62420 € | 4.081,21 € |
| 100 | 77,73470 € | 7.773,47 € |
| Unit Price without VAT: | 107,55000 € |
|---|---|
| Unit Price with VAT: | 127,98450 € |

