
2957380A024 | |
|---|---|
DigiKey Part Number | 4627-2957380A024-ND |
Manufacturer | |
Manufacturer Product Number | 2957380A024 |
Description | COAX ADAPT N TO 7/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Tri-Metal |
Adapter Series | Center Contact Material Bronze |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 7/16 Plug, Male Pin | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,94000 € | 346,94 € |
| Unit Price without VAT: | 346,94000 € |
|---|---|
| Unit Price with VAT: | 412,85860 € |

