
2957166A021 | |
|---|---|
DigiKey Part Number | 4627-2957166A021-ND |
Manufacturer | |
Manufacturer Product Number | 2957166A021 |
Description | COAX ADAPT BNC TO SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMB Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMB Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Flange |
Adapter Type Plug to Jack | Fastening Type Bayonet Lock, Snap-On |
Conversion Type Between Series | Frequency - Max 4 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,02000 € | 128,02 € |
| 10 | 108,82700 € | 1.088,27 € |
| 25 | 102,02000 € | 2.550,50 € |
| 50 | 97,15740 € | 4.857,87 € |
| Unit Price without VAT: | 128,02000 € |
|---|---|
| Unit Price with VAT: | 152,34380 € |





