
2956999A019 | |
|---|---|
DigiKey Part Number | 4627-2956999A019-ND |
Manufacturer | |
Manufacturer Product Number | 2956999A019 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Center Gender Female to Female |
Mfr | Convert From (Adapter End) N Jack, Female Socket |
Series | Convert To (Adapter End) N Jack, Female Socket |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,55000 € | 107,55 € |
| 10 | 91,42900 € | 914,29 € |
| 25 | 85,71000 € | 2.142,75 € |
| 50 | 81,62420 € | 4.081,21 € |
| 100 | 77,73470 € | 7.773,47 € |
| Unit Price without VAT: | 107,55000 € |
|---|---|
| Unit Price with VAT: | 127,98450 € |

