
2956781C024 | |
|---|---|
DigiKey Part Number | 4627-2956781C024-ND |
Manufacturer | |
Manufacturer Product Number | 2956781C024 |
Description | CONN N JACK 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Press-Fit | |
Shield Termination | Press-Fit | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-11, 12, 144, 213, 214, 216, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,72000 € | 103,72 € |
| 10 | 88,17100 € | 881,71 € |
| 25 | 82,65600 € | 2.066,40 € |
| 50 | 78,71640 € | 3.935,82 € |
| 100 | 76,84080 € | 7.684,08 € |
| Unit Price without VAT: | 103,72000 € |
|---|---|
| Unit Price with VAT: | 123,42680 € |

