
2956618C020 | |
|---|---|
DigiKey Part Number | 4627-2956618C020-ND |
Manufacturer | |
Manufacturer Product Number | 2956618C020 |
Description | CONN N PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Press-Fit |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Press-Fit | Center Contact Plating Gold |
Shield Termination Press-Fit | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-141 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 € | 28,14 € |
| 10 | 23,92200 € | 239,22 € |
| 25 | 22,42400 € | 560,60 € |
| 50 | 21,35420 € | 1.067,71 € |
| 100 | 20,33560 € | 2.033,56 € |
| 250 | 19,06396 € | 4.765,99 € |
| Unit Price without VAT: | 28,14000 € |
|---|---|
| Unit Price with VAT: | 33,48660 € |

