
2956494A016 | |
|---|---|
DigiKey Part Number | 4627-2956494A016-ND |
Manufacturer | |
Manufacturer Product Number | 2956494A016 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 18 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1222162A052 | Ease Electronics | 143 | 4627-1222162A052-ND | 144,38000 € | Parametric Equivalent |
| 6932994A064 | Ease Electronics | 78 | 4627-6932994A064-ND | 127,06000 € | Parametric Equivalent |
| 7123302A079 | Ease Electronics | 226 | 4627-7123302A079-ND | 30,29000 € | Parametric Equivalent |
| 7164798A092 | Ease Electronics | 44 | 4627-7164798A092-ND | 127,06000 € | Parametric Equivalent |
| 0732510360 | Molex | 1.358 | WM9355-ND | 7,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,67000 € | 293,67 € |
| 10 | 249,67200 € | 2.496,72 € |
| 25 | 234,06360 € | 5.851,59 € |
| Unit Price without VAT: | 293,67000 € |
|---|---|
| Unit Price with VAT: | 349,46730 € |

