
2956090C033 | |
|---|---|
DigiKey Part Number | 4627-2956090C033-ND |
Manufacturer | |
Manufacturer Product Number | 2956090C033 |
Description | CONN SMA JACK 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, RG-188, RG-188A, RG-316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,58000 € | 84,58 € |
| 10 | 71,89300 € | 718,93 € |
| 25 | 67,39600 € | 1.684,90 € |
| 50 | 64,18280 € | 3.209,14 € |
| 100 | 61,46840 € | 6.146,84 € |
| Unit Price without VAT: | 84,58000 € |
|---|---|
| Unit Price with VAT: | 100,65020 € |

