
2809449C041 | |
|---|---|
DigiKey Part Number | 4627-2809449C041-ND |
Manufacturer | |
Manufacturer Product Number | 2809449C041 |
Description | CONN MCX PLUG 75 OHM RA CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-179, 187 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,56000 € | 25,60 € |
| 25 | 2,39920 € | 59,98 € |
| 50 | 2,28440 € | 114,22 € |
| 100 | 2,17520 € | 217,52 € |
| 250 | 2,03896 € | 509,74 € |
| 500 | 1,94168 € | 970,84 € |
| 1.000 | 1,84904 € | 1.849,04 € |
| 2.500 | 1,73338 € | 4.333,45 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

