
2455115C040 | |
|---|---|
DigiKey Part Number | 4627-2455115C040-ND |
Manufacturer | |
Manufacturer Product Number | 2455115C040 |
Description | CONN MCX JACK 50 OHM TR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Gold |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold, Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,83000 € | 51,83 € |
| 10 | 44,05000 € | 440,50 € |
| 25 | 41,29400 € | 1.032,35 € |
| 50 | 39,32480 € | 1.966,24 € |
| 100 | 37,44970 € | 3.744,97 € |
| Unit Price without VAT: | 51,83000 € |
|---|---|
| Unit Price with VAT: | 61,67770 € |

