
2455036C038 | |
|---|---|
DigiKey Part Number | 4627-2455036C038-ND |
Manufacturer | |
Manufacturer Product Number | 2455036C038 |
Description | CONN MCX PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold, Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 174A, 179, 187, 188, 316 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,72800 € | 67,28 € |
| 25 | 6,30600 € | 157,65 € |
| 50 | 6,00500 € | 300,25 € |
| 100 | 5,71830 € | 571,83 € |
| 250 | 5,36040 € | 1.340,10 € |
| 500 | 5,10476 € | 2.552,38 € |
| 1.000 | 4,86134 € | 4.861,34 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

