
2039296C058 | |
|---|---|
DigiKey Part Number | 4627-2039296C058-ND |
Manufacturer | |
Manufacturer Product Number | 2039296C058 |
Description | CONN CIRCULAR JACK PANEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Body Material Brass |
Part Status Active | Body Finish Nickel |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 250°C |
Shield Termination Solder | Mating Cycles 500 |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,61000 € | 485,61 € |
| 10 | 412,86600 € | 4.128,66 € |
| Unit Price without VAT: | 485,61000 € |
|---|---|
| Unit Price with VAT: | 577,87590 € |

