
1937650C055 | |
|---|---|
DigiKey Part Number | 4627-1937650C055-ND |
Manufacturer | |
Manufacturer Product Number | 1937650C055 |
Description | CONN N PLUG 50 OHM RA CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel, White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-142, 223, 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,63000 € | 102,63 € |
| 10 | 87,24100 € | 872,41 € |
| 25 | 81,78400 € | 2.044,60 € |
| 50 | 77,88560 € | 3.894,28 € |
| 100 | 74,17430 € | 7.417,43 € |
| Unit Price without VAT: | 102,63000 € |
|---|---|
| Unit Price with VAT: | 122,12970 € |

