
1639548C102 | |
|---|---|
DigiKey Part Number | 4627-1639548C102-ND |
Manufacturer | |
Manufacturer Product Number | 1639548C102 |
Description | CONN BNC JACK 50 OHM PANEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Bayonet Lock |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -50°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| 10 | 16,13300 € | 161,33 € |
| 100 | 13,71350 € | 1.371,35 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 22,58620 € |

