
1639543C100 | |
|---|---|
DigiKey Part Number | 4627-1639543C100-ND |
Manufacturer | |
Manufacturer Product Number | 1639543C100 |
Description | CONN BNC PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-174, 174A, 179, 187, 188, 316 |
Mfr | Fastening Type Bayonet Lock |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -10°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,83000 € | 51,83 € |
| 10 | 44,05000 € | 440,50 € |
| 100 | 37,44970 € | 3.744,97 € |
| Unit Price without VAT: | 51,83000 € |
|---|---|
| Unit Price with VAT: | 61,67770 € |

