
1440947C098 | |
|---|---|
DigiKey Part Number | 4627-1440947C098-ND |
Manufacturer | |
Manufacturer Product Number | 1440947C098 |
Description | CONN SMA P TO J 50 OHM RA CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Gold |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,68000 € | 96,68 € |
| 10 | 82,18400 € | 821,84 € |
| 25 | 77,04360 € | 1.926,09 € |
| 50 | 73,37060 € | 3.668,53 € |
| 100 | 69,87400 € | 6.987,40 € |
| Unit Price without VAT: | 96,68000 € |
|---|---|
| Unit Price with VAT: | 115,04920 € |


