
1250852C029 | |
|---|---|
DigiKey Part Number | 4627-1250852C029-ND |
Manufacturer | |
Manufacturer Product Number | 1250852C029 |
Description | CONN N JACK 50 OHM RG58 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel, White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58, 141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| 10 | 16,13300 € | 161,33 € |
| 25 | 15,12200 € | 378,05 € |
| 50 | 14,40060 € | 720,03 € |
| 100 | 13,71350 € | 1.371,35 € |
| 250 | 12,85576 € | 3.213,94 € |
| 500 | 12,24292 € | 6.121,46 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 22,58620 € |

