
1250010C054 | |
|---|---|
DigiKey Part Number | 4627-1250010C054-ND |
Manufacturer | |
Manufacturer Product Number | 1250010C054 |
Description | CONN TNC PLUG 50 OHM CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-141A, 58C, Belden 9907 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,26000 € | 24,26 € |
| 10 | 20,62000 € | 206,20 € |
| 25 | 19,32880 € | 483,22 € |
| 50 | 18,40660 € | 920,33 € |
| 100 | 17,52870 € | 1.752,87 € |
| 250 | 16,43232 € | 4.108,08 € |
| 500 | 15,64924 € | 7.824,62 € |
| Unit Price without VAT: | 24,26000 € |
|---|---|
| Unit Price with VAT: | 28,86940 € |

