
1243438A013 | |
|---|---|
DigiKey Part Number | 4627-1243438A013-ND |
Manufacturer | |
Manufacturer Product Number | 1243438A013 |
Description | COAX ADAPT BNC TO NIM-CAMAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To NIM-CAMAC CD/N 549 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) BNC Plug, Male Pin |
Mfr | Convert To (Adapter End) NIM-CAMAC CD/N 549 Plug, Male Pin |
Series | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Plug | Fastening Type Bayonet Lock, Push-Pull |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass, Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 € | 21,06 € |
| Unit Price without VAT: | 21,06000 € |
|---|---|
| Unit Price with VAT: | 25,06140 € |

