
1222187A053 | |
|---|---|
DigiKey Part Number | 4627-1222187A053-ND |
Manufacturer | |
Manufacturer Product Number | 1222187A053 |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMB Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMB Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,89000 € | 34,89 € |
| 10 | 29,65700 € | 296,57 € |
| 25 | 27,80080 € | 695,02 € |
| 50 | 26,47440 € | 1.323,72 € |
| 100 | 25,21210 € | 2.521,21 € |
| 250 | 23,63572 € | 5.908,93 € |
| Unit Price without VAT: | 34,89000 € |
|---|---|
| Unit Price with VAT: | 41,51910 € |

