
1222163C093 | |
|---|---|
DigiKey Part Number | 4627-1222163C093-ND |
Manufacturer | |
Manufacturer Product Number | 1222163C093 |
Description | CONN SMA JACK 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold, Silver |
Packaging Bag | Center Contact Material Gold |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,92000 € | 557,92 € |
| Unit Price without VAT: | 557,92000 € |
|---|---|
| Unit Price with VAT: | 663,92480 € |

