
1123766A009 | |
|---|---|
DigiKey Part Number | 4627-1123766A009-ND |
Manufacturer | |
Manufacturer Product Number | 1123766A009 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Center Gender Female to Female |
Mfr | Convert From (Adapter End) BNC Jack, Female Socket |
Series | Convert To (Adapter End) SMA Jack, Female Socket |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Bayonet Lock, Threaded |
Adapter Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,53000 € | 30,53 € |
| 10 | 25,94900 € | 259,49 € |
| 25 | 24,32360 € | 608,09 € |
| 50 | 23,16320 € | 1.158,16 € |
| 100 | 22,05880 € | 2.205,88 € |
| 250 | 20,67948 € | 5.169,87 € |
| Unit Price without VAT: | 30,53000 € |
|---|---|
| Unit Price with VAT: | 36,33070 € |










