
1120846A005 | |
|---|---|
DigiKey Part Number | 4627-1120846A005-ND |
Manufacturer | |
Manufacturer Product Number | 1120846A005 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 75 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) BNC Plug, Male Pin |
Mfr | Convert To (Adapter End) BNC Jack, Female Socket (2) |
Series | Impedance 75 Ohms |
Packaging Bag | Style U-Shape |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Frequency - Max 4 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,96000 € | 67,96 € |
| 10 | 57,77100 € | 577,71 € |
| 25 | 54,15640 € | 1.353,91 € |
| 50 | 51,57440 € | 2.578,72 € |
| 100 | 49,11570 € | 4.911,57 € |
| Unit Price without VAT: | 67,96000 € |
|---|---|
| Unit Price with VAT: | 80,87240 € |

