Cable Assembly Coaxial N-Type to N-Type RG-214 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215407R024

DigiKey Part Number
4627-0215407R024-ND
Manufacturer
Manufacturer Product Number
0215407R024
Description
CBL COAX N M-M RG-214 196.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-214 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
196.9" (5.0m) 16.4'
Packaging
Bag
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1336,75000 €336,75 €
10286,29300 €2.862,93 €
25268,39800 €6.709,95 €
Unit Price without VAT:336,75000 €
Unit Price with VAT:400,73250 €