14 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K14-507.22200

DigiKey Part Number
1948-2479-ND
Manufacturer
Manufacturer Product Number
K14-507.22200
Description
SWITCH SELECT 2POS 4PST 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position 4PST-2NO/2NC 5A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
4PST-2NO/2NC
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 30.50mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
54.00mm
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Approval Agency
CE, CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
154,93000 €54,93 €
2549,43840 €1.235,96 €
Manufacturers Standard Package
Unit Price without VAT:54,93000 €
Unit Price with VAT:65,36670 €