
EUS-704.02-1076 | |
|---|---|
DigiKey Part Number | EUS-704.02-1076-ND |
Manufacturer | |
Manufacturer Product Number | EUS-704.02-1076 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer EAO | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 04 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,56400 € | 67,82 € |
| Unit Price without VAT: | 13,56400 € |
|---|---|
| Unit Price with VAT: | 16,14116 € |

