
EUS-704.01-6477 | |
|---|---|
DigiKey Part Number | EUS-704.01-6477-ND |
Manufacturer | |
Manufacturer Product Number | EUS-704.01-6477 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer EAO | Illumination Illuminated - White |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 04 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27,63800 € | 138,19 € |
| Unit Price without VAT: | 27,63800 € |
|---|---|
| Unit Price with VAT: | 32,88922 € |

