
99-486.837 | |
|---|---|
DigiKey Part Number | 99-486.837-ND |
Manufacturer | |
Manufacturer Product Number | 99-486.837 |
Description | SWITCH PB DPST-NO 0.1A 42V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Category | Current Rating (Amps) 100mA (AC/DC) |
Mfr | Voltage Rating - AC 42 V |
Series | Voltage Rating - DC 42 V |
Packaging Bulk | Actuator Type Rectangular, Button |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Panel Mount, Front | Color - Actuator/Cap White |
Type Standard | Ingress Protection IP40 |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-On | Base Product Number |

