Image for 99-418.837 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99-418.837

DigiKey Part Number
99-418.837-ND
Manufacturer
Manufacturer Product Number
99-418.837
Description
SWITCH PB DPST-NO/NC 0.1A 42V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
42 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 55°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.