
98-931.6 | |
|---|---|
DigiKey Part Number | 1948-98-931.6-ND |
Manufacturer | |
Manufacturer Product Number | 98-931.6 |
Description | Switches |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Blue Snap Fit |
Category | Shape Square |
Manufacturer EAO | Color Blue |
Series | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products 98 Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 17.40mm L x 17.40mm W |

