
970-0024-00 | |
|---|---|
DigiKey Part Number | 970-0024-00-ND |
Manufacturer | |
Manufacturer Product Number | 970-0024-00 |
Description | BUZZER ELEMENT 24V 24X24MM |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP40 | |
Mounting Type | - | |
Termination | - | |
Height - Seated (Max) | - |

