
970-.000-00 | |
|---|---|
DigiKey Part Number | 970-.000-00-ND |
Manufacturer | |
Manufacturer Product Number | 970-.000-00 |
Description | BUZZER - 0.945" L X 0.945" W TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Through Hole Solder Tabs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | - | |
Voltage Range | - | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP40 | |
Mounting Type | Through Hole | |
Termination | Solder Tabs | |
Size / Dimension | 0.945" L x 0.945" W (24.00mm x 24.00mm) | |
Height - Seated (Max) | - |

