Square Pushbutton Switch Cap Gray Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96-937.8

DigiKey Part Number
96-937.8-ND
Manufacturer
Manufacturer Product Number
96-937.8
Description
CAP PUSHBUTTON SQUARE GRY
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Gray Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Manufacturer
EAO
Color
Gray
Series
For Use With/Related Products
96 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Obsolete
Size
17.50mm L x 17.50mm W
Switch Type
Pushbutton
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,02000 €8,02 €
Manufacturers Standard Package
Unit Price without VAT:8,02000 €
Unit Price with VAT:9,54380 €