
Category | Shape Rectangular |
Manufacturer EAO | Color Green |
Series | For Use With/Related Products 96 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Obsolete | Size 14.80mm L x 17.40mm W |
Switch Type Pushbutton | Base Product Number |
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support

Category | Shape Rectangular |
Manufacturer EAO | Color Green |
Series | For Use With/Related Products 96 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Obsolete | Size 14.80mm L x 17.40mm W |
Switch Type Pushbutton | Base Product Number |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox