Rectangular Pushbutton Switch Cap Gray Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96-921.8

DigiKey Part Number
96-921.8-ND
Manufacturer
Manufacturer Product Number
96-921.8
Description
CAP PUSHBUTTON RECTANGLE GRY
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Gray Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Rectangular
Color
Gray
Illumination
-
For Use With/Related Products
96 Series
Mounting Type
Snap Fit
Size
14.80mm L x 17.50mm W
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,11000 €1,11 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €