
Category | Shape Rectangular |
Manufacturer EAO | Color Red |
Series | For Use With/Related Products 96 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Obsolete | Size 12.50mm L x 17.50mm W |
Switch Type Pushbutton | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

