Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front
952F2000-00
952F2000-00
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator

952F2000-00

DigiKey Part Number
1948-2398-ND
Manufacturer
Manufacturer Product Number
952F2000-00
Description
SWITCH ESTOP TWIST RESET 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Panel Cutout Dimensions
Circular - 16.00mm Dia
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Operating Temperature
-
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.