
952+2000-WP | |
|---|---|
DigiKey Part Number | 952+2000-WP-ND |
Manufacturer | |
Manufacturer Product Number | 952+2000-WP |
Description | SWITCH ESTOP TWIST RESET 5A 250V |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Category | Circuit DPST-NC |
Manufacturer EAO | Switch Function On-Off |
Series | Current Rating (Amps) 5A (AC) |
Packaging Bulk | Voltage Rating - AC 250 V |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist |

