
95-704.740 | |
|---|---|
DigiKey Part Number | 95-704.740-ND |
Manufacturer | |
Manufacturer Product Number | 95-704.740 |
Description | CAP PUSHBUTTON SQUARE NEUTRAL |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square, Concave | |
Color | - | |
Illumination | Illuminated | |
For Use With/Related Products | 95 Series | |
Mounting Type | Snap Fit | |
Size | 19.05mm L x 19.05mm W | |
Features | - | |
Base Product Number |

