



95-414.000 | |
|---|---|
DigiKey Part Number | 1948-2400-ND |
Manufacturer | |
Manufacturer Product Number | 95-414.000 |
Description | SWITCH PB SPST-NO 50MA 48V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 95-414.000 Models |
Category | Switch Function Off-Mom |
Mfr | Current Rating (Amps) 50mA (DC) |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Square, Button (Not Included) |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Panel Mount, Front | Termination Style PC Pin |
Type Standard | Ingress Protection IP40 |
Circuit | Base Product Number |

