
92-343.600 | |
|---|---|
DigiKey Part Number | 92-343.600-ND |
Manufacturer | |
Manufacturer Product Number | 92-343.600 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated - Blue |
Category | Type Momentary |
Manufacturer EAO | Illumination Illuminated - Blue |
Series | Actuator Type Pushbutton, Square |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 92 |
Part Status Obsolete | Panel Cutout Dimensions 16.2mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |

