
902+.000-OP | |
|---|---|
DigiKey Part Number | 902+.000-OP-ND |
Manufacturer | |
Manufacturer Product Number | 902+.000-OP |
Description | (902+.000-OP( LIGHTED PUSHBUTTON |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Square, Button (Not Included) | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |

